SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1318LLHLT-2-T

DigiKey Part Number
620-1508-2-ND - Tape & Reel (TR)
620-1508-1-ND - Cut Tape (CT)
620-1508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1318LLHLT-2-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
3V ~ 3.63V
Current - Supply (Max)
10mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 635
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
51,56800 €7,84 €
101,49600 €14,96 €
251,40800 €35,20 €
501,34800 €67,40 €
1001,29340 €129,34 €
5001,18334 €591,67 €
1 0001,14238 €1 142,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08432 €3 252,96 €
6 0001,05157 €6 309,42 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,19480 €