Direct

A6282EESTR-T | |
|---|---|
DigiKey Part Number | 620-1221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6282EESTR-T |
Description | IC LED DRIVER LINEAR 50MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A6282EESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 12V | |
Current - Output / Channel | 50mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


