
AOH3106 | |
|---|---|
DigiKey Part Number | AOH3106-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOH3106 |
Description | MOSFET N-CH 100V 2A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 3.1W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 185 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 360mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15865 € | 396,63 € |
| 5 000 | 0,14659 € | 732,95 € |
| Unit Price without VAT: | 0,15865 € |
|---|---|
| Unit Price with VAT: | 0,19673 € |

