
AOZ5508QI | |
|---|---|
DigiKey Part Number | 785-AOZ5508QITR-ND - Tape & Reel (TR) 785-AOZ5508QICT-ND - Cut Tape (CT) 785-AOZ5508QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5508QI |
Description | 30V 35A QF3.5X4.5 DRMOS POWER ST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 22-QFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 35A | |
Current - Peak Output | 80A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN Module | |
Supplier Device Package | 22-QFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,53000 € | 15,30 € |
| 100 | 1,05180 € | 105,18 € |
| 500 | 0,85630 € | 428,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69960 € | 3 498,00 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,93880 € |

