



5170/20C SL001 | |
|---|---|
DigiKey Part Number | 216-5170/20CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5170/20C SL001 |
Description | CABLE 20COND 18AWG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,18000 € | 32,18 € |
| 2 | 30,64500 € | 61,29 € |
| 3 | 29,77000 € | 89,31 € |
| 5 | 28,70400 € | 143,52 € |
| 7 | 28,01714 € | 196,12 € |
| 10 | 27,30600 € | 273,06 € |
| 25 | 25,54600 € | 638,65 € |
| 50 | 24,28940 € | 1 214,47 € |
| Unit Price without VAT: | 32,18000 € |
|---|---|
| Unit Price with VAT: | 39,90320 € |




