Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2AK2-02

DigiKey Part Number
1920-1160-ND
Manufacturer
Manufacturer Product Number
2AK2-02
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2AK2-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
Altech Corporation
Actuator Type
Keylock
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Base Product Number
Type
Maintained
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,07000 €22,07 €
Manufacturers Standard Package
Unit Price without VAT:22,07000 €
Unit Price with VAT:27,36680 €