IR2132JPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7032BLC44-5

DigiKey Part Number
2156-EPM7032BLC44-5-ND
Manufacturer
Manufacturer Product Number
EPM7032BLC44-5
Description
IC CPLD 32MC 5NS 44PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
2.375V ~ 2.625V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 346
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,54401 €257,85 €
Unit Price without VAT:1,54401 €
Unit Price with VAT:1,91457 €