EPM7128SLC84-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
84-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128SLC84-6

DigiKey Part Number
544-2035-ND
Manufacturer
Manufacturer Product Number
EPM7128SLC84-6
Description
IC CPLD 128MC 6NS 84PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7128SLC84-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
6 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
2500
Number of I/O
68
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes