
ASR-SLE200D5-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SLE200D5-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SLE200D5-L |
Description | SSR RELAY 5A 0-125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 0 V ~ 125 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 25,92625 € | 414,82 € |
| Unit Price without VAT: | 25,92625 € |
|---|---|
| Unit Price with VAT: | 32,14855 € |

