Direct

DK-V7-VC709-CES-G-J | |
|---|---|
DigiKey Part Number | DK-V7-VC709-CES-G-J-ND |
Manufacturer | |
Manufacturer Product Number | DK-V7-VC709-CES-G-J |
Description | KIT V7 VC709 CONNECT ES |
Customer Reference | |
Detailed Description | Virtex-7 XT FPGA VC709 Connectivity CES Japan PCIe Card XC7VX690T Virtex®-7 XT FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex-7 XT FPGA VC709 Connectivity CES Japan PCIe Card | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Utilized IC / Part | XC7VX690T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

