MFR Recommended

EK-VCK190-G-ED-J | |
|---|---|
DigiKey Part Number | 122-EK-VCK190-G-ED-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-VCK190-G-ED-J |
Description | EVAL VCK190 VERSAL AICORE NO PWR |
Customer Reference | |
Detailed Description | Versal AI Core Adaptive SoC VCK190 Encryption Disabled Japan PCIe Card XCVC1902 Versal™ AI Core FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Versal AI Core Adaptive SoC VCK190 Encryption Disabled Japan PCIe Card | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Utilized IC / Part | XCVC1902 | |
Interconnect System | FMC | |
Suggested Programming Environment | Vitis, Vivado | |
Note | P/N Breakdown: ED-J = Encryption Disabled, Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


