
WGCF20-0.5 | |
---|---|
DigiKey Part Number | 4236-WGCF20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | WGCF20-0.5 |
Description | Carbon Fibre Thermal Filler Pad |
Customer Reference | |
Detailed Description | Thermal Pad Black 150.00mm x 50.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 150.00mm x 50.00mm | |
Thickness | 0.020" (0.50mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,50000 € | 24,50 € |
10 | 22,61200 € | 226,12 € |
25 | 20,99880 € | 524,97 € |
50 | 18,37400 € | 918,70 € |
100 | 16,33250 € | 1 633,25 € |
Unit Price without VAT: | 24,50000 € |
---|---|
Unit Price with VAT: | 30,38000 € |