



C5A2P | |
---|---|
DigiKey Part Number | 288-C5A2P-ND |
Manufacturer | |
Manufacturer Product Number | C5A2P |
Description | CIR BRKR MAG-HYDR 5A 480VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,49000 € | 60,49 € |
6 | 49,12333 € | 294,74 € |
12 | 45,30417 € | 543,65 € |
54 | 37,95574 € | 2 049,61 € |
102 | 35,19324 € | 3 589,71 € |
252 | 31,89944 € | 8 038,66 € |
Unit Price without VAT: | 60,49000 € |
---|---|
Unit Price with VAT: | 75,00760 € |