


DKF103N10 | |
|---|---|
DigiKey Part Number | 235-1577-ND |
Manufacturer | |
Manufacturer Product Number | DKF103N10 |
Description | THERMISTOR NTC 10KOHM 3960K DO35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | B25/85 3960K |
Series | Operating Temperature -40°C ~ 250°C |
Packaging Bulk | Length - Lead Wire 1.06" (27.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Package / Case DO-204AH, DO-35, Axial |
Resistance Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66800 € | 16,70 € |
| 50 | 0,63700 € | 31,85 € |
| 100 | 0,60870 € | 60,87 € |
| 500 | 0,55192 € | 275,96 € |
| 1 000 | 0,53081 € | 530,81 € |
| 5 000 | 0,48833 € | 2 441,65 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

