
NPA-300M-05WG | |
|---|---|
DigiKey Part Number | 45-NPA-300M-05WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPA-300M-05WG |
Description | SENSOR 0.18PSIG 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge 0.5 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300M-05WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 3 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,12000 € | 2 712,00 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 33,62880 € |

