Parametric Equivalent

GP-IE156327SS-004 | |
|---|---|
DigiKey Part Number | 3272-GP-IE156327SS-004-ND |
Manufacturer | |
Manufacturer Product Number | GP-IE156327SS-004 |
Description | CBL ASSY CENTRON 24POS FEM-M 4M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 13.12' (4.00m) Round, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 13.12' (4.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,93000 € | 174,93 € |
| Unit Price without VAT: | 174,93000 € |
|---|---|
| Unit Price with VAT: | 216,91320 € |



