
M83513/13-A02CP | |
|---|---|
DigiKey Part Number | 4305-M83513/13-A02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-A02CP |
Description | CONN MICRO-D RCPT 9POS R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.130" (3.30mm) | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,76000 € | 65,76 € |
| 10 | 55,89500 € | 558,95 € |
| 25 | 52,39800 € | 1 309,95 € |
| 50 | 49,89940 € | 2 494,97 € |
| 100 | 47,52100 € | 4 752,10 € |
| Unit Price without VAT: | 65,76000 € |
|---|---|
| Unit Price with VAT: | 81,54240 € |

