


G42R14332HR | |
|---|---|
DigiKey Part Number | 664-G42R14332HRTR-ND - Tape & Reel (TR) 664-G42R14332HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G42R14332HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42R14332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,95800 € | 49,58 € |
| 25 | 4,64720 € | 116,18 € |
| 50 | 4,42500 € | 221,25 € |
| 100 | 4,21380 € | 421,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 3,98582 € | 876,88 € |
| 440 | 3,79566 € | 1 670,09 € |
| 660 | 3,68871 € | 2 434,55 € |
| 1 100 | 3,55825 € | 3 914,08 € |
| 1 540 | 3,47488 € | 5 351,32 € |
| 2 200 | 3,38863 € | 7 454,99 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,24160 € |


