
GH02V2B334HR | |
|---|---|
DigiKey Part Number | 664-GH02V2B334HR-ND |
Manufacturer | |
Manufacturer Product Number | GH02V2B334HR |
Description | E3 ORTHOGONAL HYBRID RECEPTACLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GH02V2B334HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,63900 € | 26,39 € |
| 25 | 2,47440 € | 61,86 € |
| 50 | 2,35600 € | 117,80 € |
| 100 | 2,24350 € | 224,35 € |
| 250 | 2,10300 € | 525,75 € |
| 500 | 2,00262 € | 1 001,31 € |
| 2 160 | 1,80632 € | 3 901,65 € |
| 4 320 | 1,72021 € | 7 431,31 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,85640 € |


