


L17D204182LX | |
|---|---|
DigiKey Part Number | L17D204182LX-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182LX |
Description | DSUB F SCREW LOCK ASSBLY 1=10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.511" (12.98mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,32700 € | 43,27 € |
| 25 | 4,05560 € | 101,39 € |
| 50 | 3,86200 € | 193,10 € |
| 200 | 3,50205 € | 700,41 € |
| 400 | 3,33498 € | 1 333,99 € |
| 600 | 3,24098 € | 1 944,59 € |
| 1 000 | 3,12633 € | 3 126,33 € |
| 2 600 | 2,92275 € | 7 599,15 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,32400 € |


