



10051922-2010ELF | |
|---|---|
DigiKey Part Number | 609-10051922-2010ELFTR-ND - Tape & Reel (TR) 609-10051922-2010ELFCT-ND - Cut Tape (CT) 609-10051922-2010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-2010ELF |
Description | CONN FPC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-2010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46720 € | 11,68 € |
| 50 | 0,44500 € | 22,25 € |
| 100 | 0,42360 € | 42,36 € |
| 250 | 0,39700 € | 99,25 € |
| 500 | 0,37804 € | 189,02 € |
| 1 000 | 0,35999 € | 359,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,32374 € | 1 456,83 € |
| 9 000 | 0,30830 € | 2 774,70 € |
| 13 500 | 0,29961 € | 4 044,73 € |
| 22 500 | 0,28901 € | 6 502,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

