10073599-130LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 146
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,31392 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,51262 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 177
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 31 213
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,56523 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,56337 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,56337 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,36884 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet
Image for 10073599-130LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10073599-130LF

DigiKey Part Number
609-10073599-130LF-ND
Manufacturer
Manufacturer Product Number
10073599-130LF
Description
CONN HSG 30POS
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Cream
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.