
10159578-C234000LF | |
|---|---|
DigiKey Part Number | 609-10159578-C234000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159578-C234000LF |
Description | PWRBLADE MINIMEZZ STANDARD VERTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10159578-C234000LF Models |
Category | Number of Columns 17 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 16 Power |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Blade Power | Contact Finish Thickness Flash |
Number of Positions 40 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 10,92600 € | 109,26 € |
| 25 | 10,24200 € | 256,05 € |
| 50 | 9,75320 € | 487,66 € |
| 100 | 9,28770 € | 928,77 € |
| 300 | 8,59543 € | 2 578,63 € |
| 600 | 8,18565 € | 4 911,39 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,94640 € |

