
10167313-001 | |
|---|---|
DigiKey Part Number | 609-10167313-001-ND |
Manufacturer | |
Manufacturer Product Number | 10167313-001 |
Description | OCP ORV3 AC INPUT WHIP CABLE ASS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IEC 309 to 7-Way Distributor 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10167313-001 Models |
Category | Length 9.84' (3.00m) |
Manufacturer Amphenol ICC (FCI) | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type IEC 309 to 7-Way Distributor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,62000 € | 337,62 € |
| 10 | 287,03800 € | 2 870,38 € |
| 25 | 269,09560 € | 6 727,39 € |
| Unit Price without VAT: | 337,62000 € |
|---|---|
| Unit Price with VAT: | 418,64880 € |




