
10170636-01E530ALF | |
|---|---|
DigiKey Part Number | 609-10170636-01E530ALFTR-ND - Tape & Reel (TR) 609-10170636-01E530ALFCT-ND - Cut Tape (CT) 609-10170636-01E530ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10170636-01E530ALF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10170636-01E530ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.098" (2.489mm) | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42000 € | 24,20 € |
| 100 | 2,05670 € | 205,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,58530 € | 634,12 € |
| 800 | 1,50968 € | 1 207,74 € |
| 1 200 | 1,50598 € | 1 807,18 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,53400 € |




