
10187495-M5RHLF | |
|---|---|
DigiKey Part Number | 609-10187495-M5RHLFTR-ND - Tape & Reel (TR) 609-10187495-M5RHLFCT-ND - Cut Tape (CT) 609-10187495-M5RHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10187495-M5RHLF |
Description | PCIE GEN5 M.2-1A CONNECTORS, STO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 4; 29R1, 5; 29R2 | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.031" (0.79mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,68400 € | 36,84 € |
| 25 | 3,45280 € | 86,32 € |
| 50 | 3,28780 € | 164,39 € |
| 100 | 3,13090 € | 313,09 € |
| 250 | 2,93488 € | 733,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,69222 € | 2 288,39 € |
| 1 700 | 2,56385 € | 4 358,55 € |
| 2 550 | 2,49161 € | 6 353,61 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,36920 € |





