
55738-001LF | |
|---|---|
DigiKey Part Number | 609-2878-ND |
Manufacturer | |
Manufacturer Product Number | 55738-001LF |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 55738-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 25mm, 30mm | |
Height Above Board | 0.576" (14.64mm) | |
Base Product Number |

