61083-064602LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1 336
Unit Price: 6,20000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,25380 €
Datasheet
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-064602LF

DigiKey Part Number
609-61083-064602LFTR-ND - Tape & Reel (TR)
609-61083-064602LFCT-ND - Cut Tape (CT)
609-61083-064602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-064602LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-064602LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
60
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-064402LFAmphenol CS (FCI)1 336609-1681-1-ND6,20000 €Similar
61083-064502LFAmphenol CS (FCI)061083-064502LF-ND2,25380 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
103,08800 €30,88 €
252,89400 €72,35 €
502,75540 €137,77 €
1002,62390 €262,39 €
2502,45960 €614,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,31230 €1 387,38 €
1 2002,20201 €2 642,41 €
1 8002,13997 €3 851,95 €
3 0002,06430 €6 192,90 €
4 2002,01595 €8 466,99 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,50120 €