
72547-003LF | |
|---|---|
DigiKey Part Number | 609-1568-ND |
Manufacturer | |
Manufacturer Product Number | 72547-003LF |
Description | CONN SCA-2 PLUG 20P EDGE MT SLDR |
Customer Reference | |
Detailed Description | 20 Position Plug Connector SCA-2 Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 72547-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

