
B324-1B7L1-112D0-E100 | |
---|---|
DigiKey Part Number | 609-B324-1B7L1-112D0-E100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B324-1B7L1-112D0-E100 |
Description | B324-1B7L1-112D0-E100-FLOATING P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B324-1B7L1-112D0-E100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.252" (6.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | 2,75406 € | 6 609,74 € |
Unit Price without VAT: | 2,75406 € |
---|---|
Unit Price with VAT: | 3,41503 € |