
AIO-MMSCS-056C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-056C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-056C |
Description | M40, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.315" (33.40mm) Grommet 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 1.315" (33.40mm) |
Series | Diameter - Inside 0.276" (7.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,60200 € | 36,02 € |
| 25 | 3,37600 € | 84,40 € |
| 50 | 3,21500 € | 160,75 € |
| 100 | 3,06140 € | 306,14 € |
| 250 | 2,86972 € | 717,43 € |
| 500 | 2,73282 € | 1 366,41 € |
| 1 000 | 2,60247 € | 2 602,47 € |
| 2 500 | 2,43972 € | 6 099,30 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,25760 € |

