
PT02A-14-18P(025) | |
---|---|
DigiKey Part Number | PT02A-14-18P(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-14-18P(025) |
Description | CONN RCPT MALE 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,25000 € | 20,25 € |
10 | 17,21500 € | 172,15 € |
25 | 16,13680 € | 403,42 € |
50 | 15,36700 € | 768,35 € |
100 | 14,63410 € | 1 463,41 € |
250 | 13,71868 € | 3 429,67 € |
500 | 13,06480 € | 6 532,40 € |
Unit Price without VAT: | 20,25000 € |
---|---|
Unit Price with VAT: | 25,11000 € |