
PT06P-10-6P | |
|---|---|
DigiKey Part Number | 339-PT06P-10-6P-ND |
Manufacturer | |
Manufacturer Product Number | PT06P-10-6P |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Potted |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 € | 32,49 € |
| 10 | 27,61900 € | 276,19 € |
| 25 | 25,89000 € | 647,25 € |
| 50 | 24,65480 € | 1 232,74 € |
| 100 | 23,47910 € | 2 347,91 € |
| 250 | 22,01100 € | 5 502,75 € |
| Unit Price without VAT: | 32,49000 € |
|---|---|
| Unit Price with VAT: | 40,28760 € |


