
PT06SE-8-33S(SR) | |
|---|---|
DigiKey Part Number | 339-PT06SE-8-33S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-8-33S(SR) |
Description | PTSE 3C 3#20 SKT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-33 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,03000 € | 144,03 € |
| 10 | 122,44400 € | 1 224,44 € |
| 25 | 114,78720 € | 2 869,68 € |
| 50 | 109,31660 € | 5 465,83 € |
| Unit Price without VAT: | 144,03000 € |
|---|---|
| Unit Price with VAT: | 178,59720 € |


