
EX402B02B | |
|---|---|
DigiKey Part Number | 1032-EX402B02B-ND |
Manufacturer | |
Manufacturer Product Number | EX402B02B |
Description | EX 402B 2 POLE BOX MOUNT RECEPTA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm, 3mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 6,00382 € | 1 681,07 € |
| Unit Price without VAT: | 6,00382 € |
|---|---|
| Unit Price with VAT: | 7,44474 € |


