
D38999/32W17N | |
|---|---|
DigiKey Part Number | 2899-D38999/32W17N-623-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32W17N |
Description | METAL PROTECTIVE PLUG COVER D389 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 17 | |
Material | Aluminum, Cadmium Plated | |
Features | Wire Rope with Ring | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III |



