
D3899932W23R | |
|---|---|
DigiKey Part Number | 623-D3899932W23R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W23R |
Description | CONN PROTECTIVE COVER 23 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 23 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| 10 | 20,28500 € | 202,85 € |
| 25 | 19,01520 € | 475,38 € |
| 50 | 18,10780 € | 905,39 € |
| 100 | 17,24390 € | 1 724,39 € |
| 250 | 16,16560 € | 4 041,40 € |
| 500 | 15,40474 € | 7 702,37 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 29,58640 € |

