
D3899932W25R | |
|---|---|
DigiKey Part Number | 623-D3899932W25R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W25R |
Description | CONN PROTECTIVE COVER 25 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 € | 25,78 € |
| 10 | 21,91100 € | 219,11 € |
| 25 | 20,53920 € | 513,48 € |
| 50 | 19,55920 € | 977,96 € |
| 100 | 18,62630 € | 1 862,63 € |
| 250 | 17,46156 € | 4 365,39 € |
| 500 | 16,76018 € | 8 380,09 € |
| Unit Price without VAT: | 25,78000 € |
|---|---|
| Unit Price with VAT: | 31,96720 € |

