
M85049/49-2S18N | |
|---|---|
DigiKey Part Number | APM85049/49-2S18N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S18N |
Description | CONN CABLE CLAMP SZ18 19 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 18, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,83000 € | 21,83 € |
| 10 | 18,55500 € | 185,55 € |
| 25 | 17,39360 € | 434,84 € |
| 50 | 16,56360 € | 828,18 € |
| 100 | 15,77350 € | 1 577,35 € |
| 250 | 14,78692 € | 3 696,73 € |
| 500 | 14,08220 € | 7 041,10 € |
| Unit Price without VAT: | 21,83000 € |
|---|---|
| Unit Price with VAT: | 27,06920 € |



