
MS2729113 | |
---|---|
DigiKey Part Number | 623-MS2729113-ND |
Manufacturer | |
Manufacturer Product Number | MS2729113 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 7/16-28 UNEF-2B 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.180" (4.57mm) | |
Diameter - Outside | 0.582" (14.78mm) | |
Shell Size - Insert | 8 | |
Thread Size | 7/16-28 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Aluminum Shell |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,34000 € | 26,34 € |
10 | 22,39000 € | 223,90 € |
25 | 20,98840 € | 524,71 € |
50 | 19,98700 € | 999,35 € |
100 | 19,03380 € | 1 903,38 € |
250 | 17,84352 € | 4 460,88 € |
Unit Price without VAT: | 26,34000 € |
---|---|
Unit Price with VAT: | 32,66160 € |