
USBBFTV6G | |
|---|---|
DigiKey Part Number | APC1935-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV6G |
Description | CONN PLUG USB2.0 TYPEB 4POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 500 | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,34000 € | 185,34 € |
| 10 | 157,55700 € | 1 575,57 € |
| 30 | 145,82100 € | 4 374,63 € |
| 50 | 144,97880 € | 7 248,94 € |
| Unit Price without VAT: | 185,34000 € |
|---|---|
| Unit Price with VAT: | 229,82160 € |

