RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Connector Mount, Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Connector Mount, Pole Mount
Keeping Intelligent Transportation Systems Connected

BOA58010NF

DigiKey Part Number
3299-BOA58010NF-ND
Manufacturer
Manufacturer Product Number
BOA58010NF
Description
RF ANT 5.75GHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Connector Mount, Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.75GHz
Frequency Range
5.7GHz ~ 5.8GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
10dBi
Power - Max
20 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Connector Mount, Pole Mount
Height (Max)
17.900" (454.66mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,98000 €63,98 €
1053,12700 €531,27 €
2550,41920 €1 260,48 €
10047,44310 €4 744,31 €
Manufacturers Standard Package
Unit Price without VAT:63,98000 €
Unit Price with VAT:79,33520 €