
D104000APNE0/AA | |
---|---|
DigiKey Part Number | 4306-D104000APNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D104000APNE0/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 104 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 332,59000 € | 332,59 € |
10 | 282,75900 € | 2 827,59 € |
25 | 274,90360 € | 6 872,59 € |
Unit Price without VAT: | 332,59000 € |
---|---|
Unit Price with VAT: | 412,41160 € |