
MS422N/AA | |
|---|---|
DigiKey Part Number | 4306-MS422N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS422N/AA |
Description | CONN PIN 22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89300 € | 18,93 € |
| 25 | 1,77440 € | 44,36 € |
| 50 | 1,68980 € | 84,49 € |
| 100 | 1,60910 € | 160,91 € |
| 250 | 1,50832 € | 377,08 € |
| 500 | 1,43634 € | 718,17 € |
| 1 000 | 1,36780 € | 1 367,80 € |
| 2 500 | 1,28222 € | 3 205,55 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,76520 € |

