



SGM14MSCESS0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM14MSCESS0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM14MSCESS0000/AA |
Description | SGM14MSCESS0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Plug, Male Pins Free Hanging (In-Line) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 € | 55,48 € |
| 10 | 47,15900 € | 471,59 € |
| 25 | 44,20800 € | 1 105,20 € |
| 50 | 42,09960 € | 2 104,98 € |
| 100 | 40,09290 € | 4 009,29 € |
| Unit Price without VAT: | 55,48000 € |
|---|---|
| Unit Price with VAT: | 68,79520 € |

