
SGMC7M000000/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC7M000000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC7M000000/AA |
Description | SGMC7M000000/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 7 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 5,26151 € | 662,95 € |
| Unit Price without VAT: | 5,26151 € |
|---|---|
| Unit Price with VAT: | 6,52427 € |

