
SMPL50S0T0LB/AA | |
|---|---|
DigiKey Part Number | 4306-SMPL50S0T0LB/AA-ND |
Manufacturer | |
Manufacturer Product Number | SMPL50S0T0LB/AA |
Description | D-SUB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,37000 € | 252,37 € |
| 10 | 214,55000 € | 2 145,50 € |
| 25 | 203,20920 € | 5 080,23 € |
| Unit Price without VAT: | 252,37000 € |
|---|---|
| Unit Price with VAT: | 312,93880 € |

