
919-131J-51SX | |
|---|---|
DigiKey Part Number | ARF3082-ND |
Manufacturer | |
Manufacturer Product Number | 919-131J-51SX |
Description | CONN MCX JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-131J-51SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83600 € | 78,36 € |
| 25 | 7,34520 € | 183,63 € |
| 50 | 6,99460 € | 349,73 € |
| 100 | 6,66080 € | 666,08 € |
| 300 | 6,09840 € | 1 829,52 € |
| 500 | 5,94612 € | 2 973,06 € |
| 1 000 | 5,66266 € | 5 662,66 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 11,43280 € |


