



SMP-MSCM-PCS11T | |
---|---|
DigiKey Part Number | ARF3174TR-ND - Tape & Reel (TR) ARF3174CT-ND - Cut Tape (CT) ARF3174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCS11T |
Description | CONN SMP JACK STR SMD 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCS11T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,17000 € | 5,17 € |
10 | 4,39500 € | 43,95 € |
25 | 4,12000 € | 103,00 € |
50 | 3,92300 € | 196,15 € |
100 | 3,73580 € | 373,58 € |
250 | 3,50192 € | 875,48 € |
500 | 3,33486 € | 1 667,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,02459 € | 3 024,59 € |
2 000 | 2,88037 € | 5 760,74 € |
3 000 | 2,79924 € | 8 397,72 € |
Unit Price without VAT: | 5,17000 € |
---|---|
Unit Price with VAT: | 6,41080 € |