
BA02-0014-0.5M | |
|---|---|
DigiKey Part Number | 5989-BA02-0014-0.5MTB-ND |
Manufacturer | |
Manufacturer Product Number | BA02-0014-0.5M |
Description | FO-dx sm-E2000/APC 8-LC/UPC |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000/APC To LC/UPC Duplex 9/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | E2000/APC | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.11" (2.8mm), 0.22" (5.7mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Black, Green | |
Insertion Loss | 0.12dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | 50dB | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,04000 € | 62,04 € |
| 10 | 56,39500 € | 563,95 € |
| 100 | 51,27450 € | 5 127,45 € |
| Unit Price without VAT: | 62,04000 € |
|---|---|
| Unit Price with VAT: | 76,92960 € |

